
CMOS programmable oscillator with spread spectrum capability, operating from 0.005MHz to 20MHz. Surface mountable in a 10-pin MSOP package, this component is RoHS compliant and lead-free. Features a maximum operating temperature of 85°C and a minimum of -40°C, with an operating supply current of 2.5mA. Supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the Analog Devices LTC6902IMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6902IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6902IMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
