
The LTC6903CMS8 is a crystal oscillator from Analog Devices with a frequency of 68MHz. It is packaged in an MSOP package with a depth and length of 3mm. The device is designed for surface mount applications and has an operating temperature range of 0-70°C. The oscillator has a supply current of 7mA. The LTC6903CMS8 is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6903CMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6903CMS8 technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 68MHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6903CMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
