
Programmable oscillator IC featuring a 0.001MHz to 68MHz squarewave output. Surface mountable in an 8-pin MSOP package with dimensions of 3mm x 3mm x 0.86mm. Operates from a 2.7V to 5.5V supply, consuming 7mA. Suitable for automotive applications with an operating temperature range of 0°C to 70°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6903CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 68MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6903CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
