The LTC6903CMS8#TR is a clock IC from Analog Devices with a frequency of 68MHz. It is packaged in an MSOP package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C and draws an operating supply current of 7mA. The LTC6903CMS8#TR is not RoHS compliant.
Analog Devices LTC6903CMS8#TR technical specifications.
| Package/Case | MSOP |
| Frequency | 68MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.