
Programmable silicon oscillator IC, operating at 68MHz. Surface mountable in an 8-MSOP package. Features lead-free and RoHS compliant construction, with a maximum operating temperature of 70°C and a minimum of 0°C. Consumes 7mA operating supply current. Supplied on tape and reel in a 2500-piece package quantity.
Sign in to ask questions about the Analog Devices LTC6903CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6903CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 68MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6903CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
