LTC6903 - 1kHz – 68MHz Serial Port Programmable Oscillator
Analog Devices LTC6903HMS8#TR technical specifications.
| Package/Case | MSOP |
| Frequency | 68MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.