
The LTC6903IMS8#PBF is a surface mount timer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 2.7V to 5.5V and has an operating supply current of 7mA. The device is packaged in an MSOP package and is lead free. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC6903IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6903IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 68MHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6903IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
