
Silicon oscillator IC, operating from 2.7V to 5.5V, delivering a squarewave output from 0.001MHz to 68MHz. Features a low operating supply current of 7mA and a compact 8-pin MSOP package, measuring 3mm x 3mm x 0.86mm. Designed for surface mount applications with a temperature range of 0°C to 70°C. This component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6904CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 68MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6904CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
