
Programmable silicon oscillator IC, surface mountable in an 8-MSOP package. Delivers a stable 68MHz output frequency with a typical operating supply current of 7mA. Designed for operation within a 0°C to 70°C temperature range. This component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC6904CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6904CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 68MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6904CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
