The LTC6904HMS8#TR is a surface mount clock IC from Analog Devices, operating over a temperature range of -40°C to 125°C. It has a maximum operating supply current of 7mA. The device is packaged in MSOP and is available in quantities of 2500. The LTC6904HMS8#TR is not RoHS compliant.
Analog Devices LTC6904HMS8#TR technical specifications.
| Package/Case | MSOP |
| Frequency | 68MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.