
Silicon Oscillator - 0.001MHz to 68MHz Squarewave Automotive 8-Pin MSOP Tube
Sign in to ask questions about the Analog Devices LTC6904IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6904IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 68MHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6904IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
