The LTC6904IMS8#TR is a clock IC from Analog Devices, packaged in an MSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and consumes a maximum supply current of 7mA. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in quantities of 2500 and packaged in tape and reel format.
Analog Devices LTC6904IMS8#TR technical specifications.
| Package/Case | MSOP |
| Frequency | 68MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.