
The LTC6905CS5-133#PBF is a TSOT packaged IC with a frequency of 133.33MHz, operating within a temperature range of -40°C to 85°C. It is designed to function within a supply voltage range of 2.7V to 5.5V. The device is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC6905CS5-133#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6905CS5-133#PBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 133.33MHz |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6905CS5-133#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
