
LINEAR TECHNOLOGY LTC6905CS5-80#TRMPBF IC, OSCILLATOR, 80MHZ, TSOT23-5
Sign in to ask questions about the Analog Devices LTC6905CS5-80#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6905CS5-80#TRMPBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 80MHz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6905CS5-80#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
