LTC6905-XXX - Fixed Frequency SOT-23 Oscillator
Analog Devices LTC6905CS5-96#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Depth | 1.75mm |
| Frequency | 3.81Hz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TimerBlox® |
| RoHS | Not CompliantNo |
No datasheet is available for this part.