The LTC6905CS5#TRM is a surface mount clock IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a package quantity of 500 units, packaged in tape and reel. The device is not RoHS compliant and contains lead. The operating supply current is 14mA.
Analog Devices LTC6905CS5#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 170MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 14mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.