
CMOS silicon oscillator, 17MHz to 170MHz frequency range, operating from 2.7V to 5.5V supply. Features a 14mA operating supply current and a maximum operating temperature of 85°C. Packaged in a 5-pin TSOT with surface mount termination, measuring 2.9mm x 1.75mm x 0.9mm. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC6905CS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6905CS5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 170MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 14mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6905CS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
