Silicon Oscillator 96MHz/ 48MHz/ 24MHz- CMOS Automotive 5-Pin TSOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 96|48|24MHz |
| Number of Outputs | 1 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 5 |
| Package/Case | TSOT-23 |
| Package Family Name | SOT-23 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |