Silicon Oscillator 96MHz/ 48MHz/ 24MHz- CMOS Automotive 5-Pin TSOT-23 T/R
Analog Devices LTC6905HS5-96#TRM technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Length | 2.9mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.