
IC OSC SILICON 96MHZ TSOT23-5
Sign in to ask questions about the Analog Devices LTC6905HS5-96#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6905HS5-96#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 96MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6905HS5-96#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
