
CMOS silicon oscillator, 17MHz to 170MHz frequency range, operating from 2.7V to 5.5V supply. Features a 14mA operating supply current and a maximum operating temperature of 125°C. Packaged in a 5-pin TSOT-23 surface mount package, this component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6905HS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 170MHz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 14mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6905HS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
