The LTC6905IS5 is a 5-pin VSSOP phase-locked loop IC from Analog Devices, operating over a supply voltage range of 2.7V to 5.5V and a temperature range of -40°C to 85°C. It has a single function and a dual terminal position. The package dimensions are 1.625mm in width and 2.9mm in length. The IC is designed for industrial applications.
Analog Devices LTC6905IS5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.