LTC6905-XXX - Fixed Frequency SOT-23 Oscillator
Analog Devices LTC6905IS5-80#PBF technical specifications.
| Package/Case | TSOT |
| Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.