
The LTC6905IS5-96#TRPBF is a surface mount clock IC from Analog Devices, operating between -40°C and 85°C. It has a maximum operating supply current of 8mA and is packaged in a lead-free SOT-23-5 package. The IC is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC6905IS5-96#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6905IS5-96#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Depth | 1.75mm |
| Frequency | 96MHz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6905IS5-96#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
