
Programmable silicon oscillator IC, SOT-23-5 package, operating at a maximum frequency of 170MHz. Features a surface mount design with dimensions of 2.9mm length and 1.75mm depth. This component offers an operating supply current of 14mA and operates across a temperature range of -40°C to 85°C. Supplied in tape and reel packaging, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6905IS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Depth | 1.75mm |
| Frequency | 170MHz |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 14mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6905IS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
