
CMOS silicon oscillator operating from 2.25V to 5.5V, offering a programmable frequency range of 0.01MHz to 1MHz. Features a frequency tolerance of 2.2% and stability of 300ppm, with a typical operating supply current of 78µA. This surface mount component is housed in a 6-pin TSOT-23 package, measuring 2.9mm x 1.5mm x 1.75mm. Suitable for automotive applications with an operating temperature range of 0°C to 70°C, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6906CS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 1MHz |
| Frequency Stability | 300ppm |
| Frequency Tolerance | 2.2% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Current | 78uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6906CS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
