
Micropower, resistor-set oscillator operating from 10kHz to 1MHz. Features a 977Hz frequency, 135µA operating supply current, and a wide -40°C to 125°C temperature range. Housed in a compact SOT-23-6 surface mount package with dimensions of 2.9mm length and 1.75mm depth. This RoHS compliant integrated circuit is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC6906HS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6906HS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Frequency | 977Hz |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 135uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6906HS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
