
The LTC6906IS6#PBF is a clock and timing IC from Analog Devices, packaged in a TSOT package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.25V and 5.5V. This IC is suitable for applications requiring a frequency of up to 1MHz.
Analog Devices LTC6906IS6#PBF technical specifications.
| Package/Case | TSOT |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
