
CMOS silicon oscillator, 0.01MHz to 1MHz frequency range, 2.2% frequency tolerance. Features a 2.25V to 5.5V operating voltage, 78µA operating supply current, and a temperature range of -40°C to 85°C. Surface mountable in a 6-pin TSOT package with dimensions of 2.9mm (L) x 1.75mm (W) x 0.9mm (H). Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6906IS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 1MHz |
| Frequency Tolerance | 2.2% |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Current | 78uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6906IS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
