
Silicon oscillator IC featuring a fixed 1MHz frequency. Surface mountable in a SOT-23-6 package, this component operates within a temperature range of -40°C to 85°C. It exhibits a low operating supply current of 78µA and is supplied on tape and reel in quantities of 2500 units. This RoHS compliant integrated circuit is suitable for general clock and timing applications.
Sign in to ask questions about the Analog Devices LTC6906IS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6906IS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 78uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6906IS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
