
CMOS/Squarewave automotive timer and programmable oscillator, operating from 2.25V to 5.5V with a 1.25mA supply current. Features a frequency range of 0.05MHz to 10MHz, 1.5% frequency tolerance, and 300ppm frequency stability. Designed for surface mount with a 5pF load capacitance, this 6-pin TSOT-23 component is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6908CS6-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Frequency | 10MHz |
| Frequency Stability | 300ppm |
| Frequency Tolerance | 1.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Load Capacitance | 5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Current | 1.25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6908CS6-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
