The LTC6908HS6-1#WTRPBF is a spread spectrum silicon oscillator with a standard frequency range of 0.05 to 10 MHz. It features a single output and can operate from a minimum supply voltage of 2.7V to a maximum of 5.5V. The oscillator is available in a TSOT-23 package with 6 pins and has a temperature range of -40 to 125 degrees Celsius. It can be user-programmed using a resistor method.
Analog Devices LTC6908HS6-1#WTRPBF technical specifications.
| Type | Spread Spectrum Silicon Oscillator |
| User Programming Method | Resistor |
| Standard Frequency Range | 0.05 to 10MHz |
| Number of Outputs | 1 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 6 |
| Package/Case | TSOT-23 |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.