
LINEAR TECHNOLOGY LTC6908IDCB-1#PBF IC, 2-PHASE OSC W/ SSFM, 6DFN
Sign in to ask questions about the Analog Devices LTC6908IDCB-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6908IDCB-1#PBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Frequency | 10MHz |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6908IDCB-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
