
RESISTOR SET SOT-23 OSCILLATOR WITH SPREAD SPECTRUM MODULATION
Analog Devices LTC6908IDCB-1#TRPBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Frequency | 10MHz |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
