
The LTC6908IDCB-2#TRMPBF is a surface mount clock IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a frequency of 10MHz and a low operating supply current of 1.25mA. The device is packaged in a DFN package, available in quantities of 500, and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC6908IDCB-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6908IDCB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.25mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6908IDCB-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
