The LTC6908IDCB6-2#PBF is a 2-output spread spectrum silicon oscillator from Analog Devices. It can be user-programmed via a resistor and operates within a standard frequency range of 0.05 to 10. The device is suitable for use in applications with a minimum operating supply voltage of 2.7V and a maximum operating supply voltage of 5.5V. It can withstand temperatures between -40°C and 85°C. The LTC6908IDCB6-2#PBF is packaged in a 6-pin DFN EP package.
Analog Devices LTC6908IDCB6-2#PBF technical specifications.
| Type | Spread Spectrum Silicon Oscillator |
| User Programming Method | Resistor |
| Standard Frequency Range | 0.05 to 10MHz |
| Number of Outputs | 2 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.