
The LTC6908IS6-1#PBF is a general purpose clock IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. The device is packaged in a TSOT package and is available on cut tape. It is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements.
Analog Devices LTC6908IS6-1#PBF technical specifications.
| Package/Case | TSOT |
| Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6908IS6-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
