
RESISTOR SET SOT-23 OSCILLATOR WITH SPREAD SPECTRUM MODULATION
Analog Devices LTC6908IS6-1#TRM technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC6908IS6-1#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
