
CMOS/Squarewave automotive timer and programmable oscillator with a frequency range of 0.05MHz to 10MHz. Features a 4.5% frequency tolerance and operates from a 2.7V to 5.5V supply. This surface mount component is housed in a 6-pin TSOT package with dimensions of 2.9mm (L) x 1.75mm (W) x 0.9mm (H). It offers a typical operating supply current of 1.25mA and an operating temperature range of -40°C to 85°C. Packaged in tape and reel, this RoHS compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6908IS6-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 10MHz |
| Frequency Tolerance | 4.5% |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 1.25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6908IS6-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
