
CMOS/Squarewave programmable oscillator with spread spectrum capability, operating from 0.05MHz to 10MHz. Features a surface mount SOT-23-6 package, suitable for automotive applications. Maximum operating temperature of 85°C and minimum of -40°C. Draws 1.25mA operating supply current. Packaged in tape and reel with 2500 units per package, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6908IS6-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6908IS6-2#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6908IS6-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
