
Programmable silicon oscillator IC in a 16-MSOP package. Features a frequency output of 6.67MHz, operating supply voltage range of 2.7V to 5.5V, and a maximum operating temperature of 70°C. Surface mountable with a depth of 3mm. RoHS compliant with an operating supply current of 2.4mA.
Sign in to ask questions about the Analog Devices LTC6909CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6909CMS#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 6.67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 2.4mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6909CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
