
Programmable silicon oscillator IC, operating at 6.67MHz. Surface mount MSOP package with 3mm depth. Features a maximum operating temperature of 70°C and a minimum of 0°C. Draws 2.4mA operating supply current. Supplied in a 2500-piece tape and reel package, RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6909CMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6909CMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 6.67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6909CMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
