
Programmable silicon oscillator IC, operating from 2.7V to 5.5V with a maximum supply voltage of 5.5V. Features a fixed frequency of 6.67MHz and a surface mount MSOP package with a depth of 3mm. This RoHS compliant component operates across a wide temperature range of -40°C to 125°C, consuming 2.4mA of operating supply current.
Analog Devices LTC6909HMS#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 6.67MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 2.4mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6909HMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
