
CMOS spread spectrum silicon oscillator operating from 2.7V to 5.5V, offering a programmable frequency range of 0.0125MHz to 6.67MHz. This surface mount timer IC features a maximum operating temperature of 85°C and a minimum of -40°C, with a typical supply current of 2.4mA. Packaged in a 16-pin MSOP, this RoHS compliant component is supplied in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6909IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 6.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 2.4mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6909IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
