
Programmable silicon oscillator IC, surface mountable in an MSOP package. Features a frequency output of 6.67MHz with a typical operating supply current of 2.4mA. Operates across a temperature range of -40°C to 85°C. Supplied in tape and reel packaging, this RoHS compliant component is ideal for timing applications.
Sign in to ask questions about the Analog Devices LTC6909IMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6909IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 6.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6909IMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
