CMOS power supply management circuit, featuring a single channel with active-low reset and a 35ms reset timeout. This integrated circuit operates with a minimum supply voltage of 4.75V and a maximum of 5.5V, monitoring a single voltage with a threshold of 4.65V. The device offers a maximum supply current of 1.5mA and a maximum power dissipation of 500mW, with an operating temperature range from 0°C to 70°C. Packaged in a DIP configuration, it includes a watchdog timer.
Analog Devices LTC690CN8 technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC690CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
