
The LTC6910-1ITS8 is a single-channel instrumentation amplifier with a nominal gain bandwidth product of 11MHz. It operates over a dual supply voltage range of 1.35V to 5.25V and has a common mode rejection ratio of 55dB. The device features an input resistance of 100MR and an input offset voltage of 3mV. It is packaged in a TSOT package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices LTC6910-1ITS8 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 55dB |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 100MR |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 40.1dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
