Digitally controlled programmable gain amplifier featuring a 11MHz gain bandwidth product and 40.1dB voltage gain. This single-channel IC offers a 35mA output current per channel and operates with a dual supply voltage range of 1.35V to 5.25V, or a single supply from 2.7V to 11V. Key specifications include a 100MΩ input resistance, 3mV input offset voltage, 55dB common mode rejection ratio, and 60dB power supply rejection ratio. The component boasts a 16V/µs slew rate and operates across a temperature range of -40°C to 85°C. Packaged in SOT-23-8, this component is supplied on tape and reel.
Analog Devices LTC6910-1ITS8#TR technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 100MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 40.1dB |
| RoHS | Not Compliant |
No datasheet is available for this part.