
Single-channel, digitally controlled programmable gain amplifier in an SOT-23-8 package. Features a 11MHz gain bandwidth product, 40.1dB voltage gain, and 35mA output current per channel. Operates from a 1.35V to 5.25V dual supply or 2.7V to 11V single supply. Offers 55dB common mode rejection ratio and 60dB power supply rejection ratio. Input offset voltage is 3mV with 100MR input resistance. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC6910-1ITS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6910-1ITS8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 100MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 40.1dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6910-1ITS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
