
SP Amp Variable Gain Amp Single R-R I/O ±5.25V/10.5V 8-Pin TSOT-23
Analog Devices LTC6910-2CTS8#PBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 55dB |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 100MR |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 2mA |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 36dB |
| RoHS | Compliant |
No datasheet is available for this part.
